Filter Your Search
1 - 1 of 1 results
|
XC6221B152GR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 6 V | 1.6 V | 1.5 V | 180 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 290 mV | 6.5 V | 0.012 % | 0.04 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-N4 | Not Qualified | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |