Filter Your Search
1 - 10 of 64 results
|
XC5VLX220T-1FFG1738C
AMD Xilinx
|
$384.7500 | Yes | Yes | Transferred | 1 V | 680 | 680 | 221184 | 17280 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA | BGA-1738 | 1738 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VLX220T-2FFG1738C
AMD Xilinx
|
$474.4205 | Yes | Yes | Transferred | 1 V | 680 | 680 | 221184 | 17280 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA | BGA-1738 | 1738 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VLX220-2FFG1760I
AMD Xilinx
|
$6,242.2500 | Yes | Yes | Transferred | 1 V | 800 | 800 | 221184 | 17280 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 225 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA | BGA-1760 | 1760 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | ||
|
XC5VLX220T-2FF1738C
AMD
|
Check for Price | No | Active | 1 V | 680 | 680 | 221184 | 17280 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | not_compliant | ||||||||
|
XC5VLX220T-2FFV1738I
AMD
|
Check for Price | Yes | Active | 1 V | 680 | 680 | 221184 | 17280 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | 4 | 100 °C | -40 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | compliant | |||||||||
|
XC5VLX220-1FFV1760C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 800 | 800 | 221184 | 17280 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1760 | 4 | 85 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA-1760 | unknown | 8542.39.00.01 | |||||||||
|
XC5VLX220-2FF1760C
AMD
|
Check for Price | No | Active | 1 V | 800 | 800 | 221184 | 17280 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1760 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | BGA-1760 | not_compliant | ||||||||
|
XC5VLX220T-2FF1738C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 680 | 680 | 221184 | 17280 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA | BGA-1738 | 1738 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VLX220-3FFG1760I
AMD
|
Check for Price | Yes | Active | e1 | 4 | 225 | 30 | TIN SILVER COPPER | ADVANCED MICRO DEVICES INC | compliant | |||||||||||||||||||||||||||||||||||||
|
XC5VLX220T-1FFV1738C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 680 | 680 | 221184 | 17280 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | unknown | 8542.39.00.01 |