Filter Your Search
1 - 10 of 40 results
|
XC4036EX-2HQ240I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 288 | 288 | 1296 | 22000 | 1296 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1296 CLBS, 22000 GATES | 166 MHz | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | QFP-240 | 240 | unknown | 8542.39.00.01 | |||||||
|
XC4036EX-1HQ304C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 22000 | 1296 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1296 CLBS, 22000 GATES | 5.25 V | 4.75 V | S-PQFP-G304 | Not Qualified | 85 °C | 304 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | XILINX INC | QFP | HFQFP, | 304 | unknown | 8542.39.00.01 | ||||||||||||||||
|
XC4036EX-1HQ240C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 22000 | 1296 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1296 CLBS, 22000 GATES | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | ||||||||||
|
XC4036EX-4HQ240I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 193 | 193 | 1296 | 22000 | 1296 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 143 MHz | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP-240 | 240 | unknown | 8542.39.00.01 | |||
|
XC4036EX-3HQ304I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 256 | 256 | 1296 | 22000 | 1296 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 166 MHz | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 304 | PLASTIC/EPOXY | HFQFP | HQFP304,1.7SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | XILINX INC | QFP | HQFP-304 | 304 | unknown | 8542.39.00.01 | |||
|
XC4036EX-3BG352I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 288 | 288 | 1296 | 22000 | 1296 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 166 MHz | 5.5 V | 4.5 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 8542.39.00.01 | |||
|
XC4036EX-3PG411I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 288 | 288 | 1296 | 22000 | 1296 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 166 MHz | 5.5 V | 4.5 V | S-CPGA-P411 | Not Qualified | 100 °C | -40 °C | 411 | CERAMIC, METAL-SEALED COFIRED | HPGA | SPGA411,39X39 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 5.969 mm | XILINX INC | PGA | HPGA, SPGA411,39X39 | 411 | unknown | 8542.39.00.01 | ||||||||
|
XC4036EX-4HQ240C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 193 | 193 | 1296 | 22000 | 1296 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 143 MHz | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP-240 | 240 | unknown | 8542.39.00.01 | |||
|
XC4036EX-3HQ240C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 193 | 193 | 1296 | 22000 | 1296 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 166 MHz | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP-240 | 240 | unknown | 8542.39.00.01 | |||
|
XC4036EX-3HQ240I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 193 | 193 | 1296 | 22000 | 1296 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1296 CLBS, 22000 GATES | MAX USABLE 36000 LOGIC GATES | 166 MHz | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP-240 | 240 | unknown | 8542.39.00.01 |