Filter Your Search
1 - 1 of 1 results
|
XC4028XLA-08BG256I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 205 | 205 | 1024 | 18000 | 1024 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1024 CLBS, 18000 GATES | CAN ALSO USE 50000 GATES | 263 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | BGA | PLASTIC, BGA-256 | 256 | not_compliant | 8542.39.00.01 |