Filter Your Search
1 - 2 of 2 results
|
XC3S1000-4VQ100C
AMD Xilinx
|
Check for Price | No | Transferred | 1.2 V | 50000 | 192 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 192 CLBS, 50000 GATES | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | VQFP-100 | 100 | compliant | 8542.39.00.01 | ||||
|
XC3S1000-4VQ100C
AMD
|
Check for Price | No | Active | 1.2 V | 50000 | 192 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 192 CLBS, 50000 GATES | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | VQFP-100 | compliant |