Filter Your Search
1 - 3 of 3 results
|
X9221AYPI
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.895 mm | INTERSIL CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
X9221AYPI
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | NO | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||
|
X9221AYPIZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 64 | NO | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 125.895 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |