Filter Your Search
1 - 10 of 724,289 results
|
MF100TC5034K4+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | No | Active | 34.4 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 730 µm | 25 mm | 4.5 mm | 12 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
MF12T100152R+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | No | Active | 152 Ω | 0.25 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 450 µm | 25 mm | 1.7 mm | 3.7 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
MF12TC5038K3+/-0.5%
Precision Resistive Products Inc
|
Check for Price | No | No | Active | 38.3 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 450 µm | 25 mm | 1.7 mm | 3.7 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
MF12TC50475R+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | No | Active | 475 Ω | 0.25 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 450 µm | 25 mm | 1.7 mm | 3.7 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
GP1/4TC50117K+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | Active | 117 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 650 µm | 38.1 mm | 2.5908 mm | 8.255 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
GP1TC10010K6+/-0.1%
Precision Resistive Products Inc
|
Check for Price | Active | 10.6 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 750 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 810 µm | 38.1 mm | 5.08 mm | 17.399 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||
|
GP1TC10015R6+/-0.1%
Precision Resistive Products Inc
|
Check for Price | Active | 15.6 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 750 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 810 µm | 38.1 mm | 5.08 mm | 17.399 mm | PRECISION RESISTIVE PRODUCTS INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||
|
GP1/8BTC5010R+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | No | Active | 10 Ω | 0.25 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 200 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 510 µm | 31.75 mm | 1.8288 mm | 5.08 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||
|
GP1/8BTC502K49+/-0.5%
Precision Resistive Products Inc
|
Check for Price | No | Active | 2.49 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 200 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | WIRE | 510 µm | 31.75 mm | 1.8288 mm | 5.08 mm | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
GP1/8BTTC2536R1+/-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Yes | Active | 36.1 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | GP | PRECISION | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | WIRE | PRECISION RESISTIVE PRODUCTS INC | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.21.00.90 |