Parametric results for: wx 2020 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020
Select parts from the table below to compare.
Compare
Compare
DEBF33D102ZC1B
Murata Manufacturing Co Ltd
$0.1341 Yes Yes Obsolete 1 nF 2 kV 80 % 2020 F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60
2020B821J302NHTM
Knowles Capacitors
Check for Price Yes Active 820 pF 3 kV 5 % 2020 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Consult Factory 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7/13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N101J501PH-HB
Knowles Capacitors
Check for Price Yes Active 100 pF 500 V 5 % 2020 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N750F601DHT-HB
Knowles Capacitors
Check for Price No Active 75 pF 600 V 1 % 2020 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N471P801PHT-HB
Knowles Capacitors
Check for Price Yes Active 470 pF 800 V 100 % 2020 C0G SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N222J202PHW-HB
Knowles Capacitors
Check for Price Yes Active 2.2 nF 2 kV 5 % 2020 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT Waffle Pack YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N162J202YHW-HB
Knowles Capacitors
Check for Price No Active 1.6 nF 2 kV 5 % 2020 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N680G251VHTM
Knowles Capacitors
Check for Price Yes Active 68 pF 250 V 2 % 2020 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Silver (Ag) WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N123P601SHM
Knowles Capacitors
Check for Price Yes Active 12 nF 600 V 100 % 2020 C0G SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Bulk YES Silver (Ag) WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N750P501VHM
Knowles Capacitors
Check for Price Yes Active 75 pF 500 V 100 % 2020 C0G SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Bulk YES Silver (Ag) WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99