Filter Your Search
1 - 10 of 54,899 results
|
62000211722
Wurth Elektronik
|
$0.0664 | Yes | Active | 2 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.177 inch | 0.299 inch | 0.236 inch | 0.13 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||
|
61300911121
Wurth Elektronik
|
$0.0688 | Yes | Active | 9 | 1 | 2.54 mm | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.9 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||
|
61900411621
Wurth Elektronik
|
$0.0693 | Yes | Active | 4 | 1 | 3 A | FEMALE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | 0.248 inch | 0.504 inch | 0.421 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||
|
653002113322
Wurth Elektronik
|
$0.0762 | Yes | Active | 2 | 1 | 1 A | FEMALE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | WHITE | 0.049 inch | NO | LOCKING | FRICTION LOCK | ONE | 0.126 inch | 0.156 inch | 0.167 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||
|
61900211121
Wurth Elektronik
|
$0.0895 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.453 inch | 0.201 inch | 0.134 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||
|
61300411121
Wurth Elektronik
|
$0.0937 | Yes | Active | 4 | 1 | 2.54 mm | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||
|
646003113322
Wurth Elektronik
|
$0.0957 | Active | 3 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BEIGE | 0.098 inch | NO | LOCKING | ONE | CRIMP | 0.185 inch | 0.354 inch | 0.35 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
620002113322
Wurth Elektronik
|
$0.0975 | Yes | Active | 2 | 1 | 2 A | FEMALE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | WHITE | 0.079 inch | NO | LOCKING | ONE | 0.269 inch | 0.228 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||
|
620003113322
Wurth Elektronik
|
$0.1005 | Yes | Active | 3 | 1 | 2 A | FEMALE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | WHITE | 0.079 inch | NO | LOCKING | ONE | 0.269 inch | 0.307 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||
|
61900211621
Wurth Elektronik
|
$0.1126 | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | 0.248 inch | 0.504 inch | 0.22 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik |