Filter Your Search
1 - 10 of 20 results
|
WR12X151JGR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
WR12X151JGLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
WR12X151JGLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WR12X151JTLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
WR12X151JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
WR12X151JTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
WR12X151JGL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
WR12X151JG
Walsin Technology Corporation
|
Check for Price | No | Obsolete | 150 Ω | 5 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WR12X(J TOL) | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||
|
WR12X151JQR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WR12X151JBLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |