Filter Your Search
1 - 3 of 3 results
|
WNB51RFE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 51 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | e3 | 150 °C | -55 °C | Epoxy Molded | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 600 µm | 25 mm | 3 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
WNB51RFE-T
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 51 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | 7.1414 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 600 µm | 25 mm | 3.3 mm | 7 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
WNB51RFET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 51 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | 7.1414 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 600 µm | 25 mm | 3.3 mm | 7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | Ohmite |