Parametric results for: widerst draht praezision ... under Thin Film Resistors

Filter Your Search

1 - 10 of 364 results

|
-
-
-
-
-
-
-
-
Resistance: 5000
Select parts from the table below to compare.
Compare
Compare
RT0603BRE075KL
YAGEO Corporation
$0.0850 Yes Active 5 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO
TNPW02015K00BEED
Vishay Intertechnologies
$0.1020 Yes Active 5 kΩ 0.1 % 50 mW 0201 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 25 70 °C YES 25 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 230 µm 600 µm 300 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
SMM02040D5001BB300
Vishay Intertechnologies
$0.1060 Yes Yes Active 5 kΩ 0.1 % 250 mW 1406 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC MELF, GREEN compliant Vishay EAR99 8533.21.00.30
RT1206BRD075KL
YAGEO Corporation
$0.1461 Yes Yes Active 5 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
H85K0BDA
TE Connectivity
$0.7609 Yes Active 5 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H85K0BCA
TE Connectivity
$0.8399 Yes Active 5 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
PNM0402E5001BST1
Vishay Intertechnologies
$1.3202 Yes Active 5 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 75 V e1 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay EAR99 8533.21.00.30
PNM0805E5001BST5
Vishay Intertechnologies
$1.4981 Yes Active 5 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 100 V e1 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 1.6256 mm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE AND ROHS COMPLIANT unknown Vishay
PNM1206E5001BST5
Vishay Intertechnologies
$1.7109 Yes Active 5 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 200 V 150 °C -55 °C 2 RECTANGULAR PACKAGE TR TIN SILVER COPPER OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE AND ROHS COMPLIANT unknown Vishay
PNM0603E5001BST5
Vishay Intertechnologies
$1.9518 Yes Active 5 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, PRECISION, NON-INDUCTIVE 70 °C YES 75 V e1 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant Vishay