Parametric results for: whcn 0803 6151 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 47 results

|
-
-
Size Code: 0803
Select parts from the table below to compare.
Compare
Compare
CR0805G3K0FT
TT Electronics Resistors
Check for Price No Obsolete 3 kΩ 1 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Tape Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805G511FT
TT Electronics Resistors
Check for Price No Obsolete 510 Ω 1 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Tape Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805G3K0FW
TT Electronics Resistors
Check for Price No Obsolete 3 kΩ 1 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant
CR0805G2K2JP
TT Electronics Resistors
Check for Price No Obsolete 2.2 kΩ 5 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805F20KFP
TT Electronics Resistors
Check for Price No Obsolete 20 kΩ 1 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805G5R6FT
TT Electronics Resistors
Check for Price No Obsolete 5.6 Ω 1 % 100 mW 0803 SMT 350 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Tape Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805G4K7JT
TT Electronics Resistors
Check for Price No Obsolete 4.7 kΩ 5 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Tape Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805F4K7JP
TT Electronics Resistors
Check for Price No Obsolete 4.7 kΩ 5 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805F5K1JW
TT Electronics Resistors
Check for Price No Obsolete 5.1 kΩ 5 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99
CR0805G3K0FP
TT Electronics Resistors
Check for Price No Obsolete 3 kΩ 1 % 100 mW 0803 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 100 V e0 125 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.25 mm 2 mm 700 µm TT ELECTRONICS PLC compliant EAR99