Filter Your Search
1 - 10 of 32 results
|
WA04X3303FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 330 kΩ | 1 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 330 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||
|
WA04X330JB
Walsin Technology Corporation
|
Check for Price | Active | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMEBLE | 33 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0408 | compliant | EAR99 | |||||||||||||
|
WA04X3300FTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25 | 330 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
WA04X330JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 62.5 mW | 33 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Walsin Technology Corporation | |||||
|
WA04X330JTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25 | 33 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0804 | compliant | EAR99 | ||||||||||
|
WA04X3301FT
Walsin Technology Corporation
|
Check for Price | Active | 1 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMEBLE | 3.3 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | |||||||||||||
|
WA04X330_JT_
Walsin Technology Corporation
|
Check for Price | Active | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | WA04X | LASER TRIMMABLE | 33 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | unknown | |||||||||||||||
|
WA04X330JBLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25 | 33 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
WA04X3301FB
Walsin Technology Corporation
|
Check for Price | Active | 1 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMEBLE | 3.3 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0408 | compliant | EAR99 | |||||||||||||
|
WA04X3301FBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE | 3.3 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0408 | compliant | EAR99 |