Parametric results for: w8751_152mm x 33m under Thin Film Resistors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Resistance: 33000000
Select parts from the table below to compare.
Compare
Compare
P2010H3305GNE2
Vishay Intertechnologies
Check for Price Buy Yes Active 33 MΩ 2 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
P2512K3305JGW
Vishay Intertechnologies
Check for Price Buy Yes Active 33 MΩ 5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 Waffle Pack GOLD OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 CHIP 8533.21.00.30
P2010H3305GBTC
Vishay Intertechnologies
Check for Price Buy No Active 33 MΩ 2 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 CHIP 8533.21.00.30
P2010K3305GBTB
Vishay Intertechnologies
Check for Price Buy No Active 33 MΩ 2 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant CHIP
P2010E336JG
Vishay Sfernice
Check for Price Buy Yes Yes Active 33 MΩ 5 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK GOLD OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC compliant EAR99 , 2010 8533.21.00.30
P1206K3305GN
Vishay Intertechnologies
Check for Price Buy Yes Active 33 MΩ 2 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
P1206K3305JBT
Vishay Intertechnologies
Check for Price Buy No Active 33 MΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR YES 200 V MIL-PRF-55342G 155 °C -55 °C Chip 2 Tape, Plastic TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99
RR1632Q-3305-D
Thin Film Technology Corp (TFT)
Check for Price Buy No Obsolete 33 MΩ 0.5 % 125 mW 1206 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e0 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) WRAPAROUND THIN FILM TECHNOLOGY CORP compliant EAR99 CHIP 8533.21.00.30
P2010H3305GGTF
Vishay Intertechnologies
Check for Price Buy Yes Active 33 MΩ 2 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic GOLD OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 CHIP 8533.21.00.30
P2010K3305GGTRE4
Vishay Intertechnologies
Check for Price Buy Yes Active 33 MΩ 2 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e4 MIL-PRF-55342G 155 °C -55 °C Chip 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99