Filter Your Search
1 - 9 of 9 results
|
Y1172100R000A9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 100 Ω | 0.05 % | 100 mW | 0805 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM0805 | 28 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
VSM1506100R00TCR2AST
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 100 Ω | 0.05 % | 200 mW | 1506 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 78 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||
|
SMR1D100R00TCR2ASB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 100 Ω | 0.05 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | Bulk | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
VSM1506100R00TCR2AST
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 100 Ω | 0.05 % | 200 mW | 1506 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1506 | 78 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.81 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
SMR3D100R00TCR2ABB
Vishay Precision Group Inc
|
Check for Price | No | Active | 100 Ω | 0.05 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 180 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||
|
Y1172100R000A0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 100 Ω | 0.05 % | 100 mW | 0805 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM0805 | 28 V | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
SMR1D100R00TCR2ASB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 100 Ω | 0.05 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | e3 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
Y1172100R000A0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 100 Ω | 0.05 % | 100 mW | 0805 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM0805 | 28 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y1172100R000A0W
Vishay Foil Resistors
|
Check for Price | Obsolete | 100 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | unknown | EAR99 | CHIP |