Filter Your Search
1 - 10 of 558 results
|
SIL12-1A72-71D
Standex-Meder Electronics
|
$2.7130 | Yes | Active | 12 V | 145 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SIL12-1A72-71L
Standex-Meder Electronics
|
$2.7847 | Transferred | 12 V | 145 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10E-05W3V3-VJ
Artesyn Embedded Technologies
|
$17.0436 | Yes | Active | 11 | NO | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Module-11 | MODULE | 11 | Artesyn Embedded Technologies | DC-DC REGULATED POWER SUPPLY MODULE | 5.5 V | 4.5 V | 5 V | R-XSMA-T11 | 50.8 mm | 1 | 1 | 3.63 V | 800 mV | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | 12.85 mm | HYBRID | THROUGH-HOLE | 2.54 mm | SINGLE | NOT SPECIFIED | 36.3 W | YES | 7.8 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10E-05W3V3-HJ
Artesyn Embedded Technologies
|
$17.0436 | Yes | Active | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies | 2019-12-26 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL15E-05W3V3-VJ
Artesyn Embedded Technologies
|
$22.7125 | Yes | Yes | Active | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL15E-05W3V3-HJ
Artesyn Embedded Technologies
|
$22.7308 | Yes | Yes | Active | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL15E-12W3V3-VJ
Artesyn Embedded Technologies
|
$24.7973 | Yes | Active | -40 °C | 85 °C | 10 | NO | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Module-10 | MODULE | 10 | Artesyn Embedded Technologies | DC-DC REGULATED POWER SUPPLY MODULE | 14 V | 10 V | 12 V | R-XSMA-P10 | 1 | 1 | 3.63 V | 800 mV | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | HYBRID | PIN/PEG | SINGLE | NOT SPECIFIED | 49.5 W | YES | 3.3 V | Not Qualified | INDUSTRIAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL12-1A31-71M
Standex-Meder Electronics
|
$35.6400 | End Of Life | 12 V | 288 mW | 500 Ω | 2 A | 500 V | 500 V | 2 A | SPST | MBB | DRY REED RELAY | DC | 24 mA | 8.4 V | 1.8 V | 2A@500VAC | 2A@500VDC | 80 mΩ | Random | 10 GΩ | 1.2 ms | 1 ms | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SIL104-220
Delta Electronics Inc
|
Check for Price | Active | -20 °C | 105 °C | 2 | YES | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 3939, ROHS COMPLIANT | 1 | 3939 | 73 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.9 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 30 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10-05S1V8-V02
Vertiv Inc
|
Check for Price | Obsolete | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | -40 °C | 100 °C | 10 | NO | EMERSON NETWORK POWER | unknown | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 5.5 V | 3 V | 3.3 V | R-XSMA-P10 | 1 | 1 | 1.98 V | 1.62 V | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | HYBRID | PIN/PEG | SINGLE | 19.8 W | YES | 1.8 V | Not Qualified | INDUSTRIAL |