Parametric results for: vsfk 8500 / sil1 / 150 / ... under Reed Relays

Filter Your Search

1 - 10 of 433 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sil1
Select parts from the table below to compare.
Compare
Compare
SIL12-1A72-71L
Standex-Meder Electronics
$2.2784 Buy Active NO e3 70 °C -20 °C 4 NO Tin (Sn) MEDER ELECTRONIC AG ROHS COMPLIANT unknown EAR99 8536.49.00.50 Meder 5.08 mm 7.8 mm 19.8 mm 12 mA 8.4 V 145 mW 1.8 V 1 kΩ 12 V DC 0.5A@200VAC 500 mA 500 mA 0.5A@200VDC 100 mΩ 200 V 200 V AC/DC Random 10 GΩ THROUGH HOLE-STRAIGHT 500 µs 19.8mm x 5.08mm x 7.8mm CUL; UL MBB 1 FORM A SPST DRY REED RELAY 100 µs 0.003500127000254001 inch SOLDER
SIL12-1A72-71D
Standex-Meder Electronics
$2.5081 Buy Yes Active NO e3 70 °C -20 °C 4 NO Tin (Sn) STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 Meder 5.08 mm 7.8 mm 19.8 mm 12 mA 8.4 V 145 mW 1.8 V 1 kΩ 12 V DC 0.5A@200VAC 500 mA 500 mA 0.5A@200VDC 100 mΩ 200 V 200 V AC/DC Random 10 GΩ THROUGH HOLE-STRAIGHT 500 µs 19.8mm x 5.08mm x 7.8mm CUL; UL MBB 1 FORM A SPST DRY REED RELAY 100 µs 0.003500127000254001 inch SOLDER
SIL10E-05S1V2-V02
Artesyn Embedded Technologies
Check for Price Buy No Transferred 3.3 V 1.2 V 5.5 V 3 V 1.08 V 1.32 V 1 NO YES IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 13.2 W R-XSMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG SINGLE ARTESYN TECHNOLOGIES INC , unknown EAR99 SFM 10
SIL103-2R2
Delta Electronics Inc
Check for Price Buy Active YES 1 2 YES DELTA ELECTRONICS INC CHIP, 4040-12, ROHS COMPLIANT compliant EAR99 8504.50.80.00 3939 17 mΩ 2.2 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.9 A RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 30 %
SIL10-05S1V8-H
Artesyn Embedded Technologies
Check for Price Buy Transferred 3.3 V 1.8 V 5.5 V 3 V 1.62 V 1.98 V 1 NO YES IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 19.8 W R-XSMA-P10 Not Qualified 100 °C -40 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG SINGLE ARTESYN TECHNOLOGIES INC , unknown EAR99 SFM 10
SIL15E-12W3V3J
Artesyn Embedded Technologies
Check for Price Buy Transferred 12 V 3.3 V 14 V 10 V 800 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 49.5 W R-XSMA-P10 Not Qualified 85 °C -40 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG SINGLE ARTESYN TECHNOLOGIES INC , unknown EAR99 MODULE 10
SIL10E-05S2V0-V02J
Vertiv Inc
Check for Price Buy Obsolete 5 V 2 V 5.5 V 3 V 1.8 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 22 W R-XSMA-T11 11 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.8 mm 50.8 mm 12.85 mm EMERSON NETWORK POWER , unknown EAR99
SIL15-05SADJ-H
Vertiv Inc
Check for Price Buy Obsolete 5 V 1.8 V 5.5 V 4.5 V 900 mV 3.3 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL 50 W R-XDMA-P13 Not Qualified 50 °C 13 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL EMERSON NETWORK POWER , unknown EAR99
SIL10E-05S1V2-H02
Vertiv Inc
Check for Price Buy Obsolete 3.3 V 1.2 V 5.5 V 3 V 1.08 V 1.32 V 1 NO YES IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 13.2 W R-XSMA-P10 e0 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG SINGLE VERTIV CO , unknown EAR99
SIL10E-05S2V5-VR
Vertiv Inc
Check for Price Buy Obsolete 3.3 V 2.5 V 5.5 V 3 V 2.25 V 2.75 V 1 NO YES IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 27.5 W R-XSMA-P10 e0 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG SINGLE VERTIV CO , unknown EAR99