Filter Your Search
1 - 2 of 2 results
|
VS-ST303S12PFK0P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.16 V | 300 kA | 50 mA | 600 mA | 200 mA | 1.2 kV | 471 A | SCR | SINGLE | 500 V/us | 3 V | 8.32 kA | 50 mA | 1.2 kV | TO-209AE | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
VS-ST303S12PFK0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.16 V | 300 kA | 50 mA | 600 mA | 200 mA | 1.2 kV | 471 A | SCR | SINGLE | 500 V/us | 3 V | 8.32 kA | 50 mA | 1.2 kV | TO-209AE | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |