Filter Your Search
1 - 10 of 34 results
|
CP11DL-1.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CP11DM-FREQ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 70 MHz | 1 MHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CP11DL-FREQ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 70 MHz | 1 MHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CP11DM-1.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CP11DL-1.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 1 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CP11DL-10.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CP11DL-70.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 70 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CP11DL-FREQ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 70 MHz | 1 MHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||
|
CP11DL-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CP11DM-10.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 10 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock |