Filter Your Search
1 - 2 of 2 results
|
VMS-200C-24-CNF
CUI Inc
|
$71.6381 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.5 V | 25.2 V | 8.33 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 200 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 103.4 mm | 38 mm | CUI INC | PACKAGE | compliant | EAR99 | CUI Inc. | ||
|
VMS-200C-24
CUI Inc
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.5 V | 25.2 V | 8.33 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 200 W | R-XXFM-X | CE, EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | CUI INC | PACKAGE | compliant | CUI Inc. |