Filter Your Search
1 - 10 of 6,709 results
|
AT053T103KA19A
Kyocera AVX Components
|
$3.6692 | Yes | Active | 10 nF | 25 V | 10 % | 0805 | VHT | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 250 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
AT053T223KA19A
Kyocera AVX Components
|
$3.6692 | Yes | Active | 22 nF | 25 V | 10 % | 0805 | VHT | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 250 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
AT123T334KA19A
Kyocera AVX Components
|
$4.7180 | Yes | Active | 330 nF | 25 V | 10 % | 1812 | VHT | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 250 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 2.54 mm | 4.5 mm | 3.2 mm | AVX CORP | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
AT03YT473MAT9A
Kyocera AVX Components
|
$8.8929 | Yes | Yes | Active | 47 nF | 16 V | 20 % | 0603 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 250 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.02 mm | 1.6 mm | 810 µm | AVX CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
AT0334473MAT9A
Kyocera AVX Components
|
$8.8929 | Yes | Yes | Active | 47 nF | 25 V | 20 % | 0603 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.02 mm | 1.6 mm | 810 µm | AVX CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
AT0534104MAT9A
Kyocera AVX Components
|
$9.0418 | Yes | Yes | Active | 100 nF | 25 V | 20 % | 0805 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
AT053T103MAT9A
Kyocera AVX Components
|
$9.5786 | Yes | Yes | Active | 10 nF | 25 V | 20 % | 0805 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 250 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
AT053T223MAT9A
Kyocera AVX Components
|
$9.5786 | Yes | Yes | Active | 22 nF | 25 V | 20 % | 0805 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 250 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
AT103T104MAT9A
Kyocera AVX Components
|
$11.6556 | Yes | Yes | Active | 100 nF | 25 V | 20 % | 1210 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 250 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AT123T334MAT9A
Kyocera AVX Components
|
$12.9293 | Yes | Yes | Active | 330 nF | 25 V | 20 % | 1812 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 250 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 2.54 mm | 4.5 mm | 3.2 mm | AVX CORP | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 |