Filter Your Search
1 - 7 of 7 results
|
VE-J6Z-CW-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | compliant | EAR99 | ||||||
|
VE-J6Z-CW-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||||
|
VE-J6Z-CW-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | compliant | EAR99 | ||||||
|
VE-J6Z-CW-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||
|
VE-J6Z-CW-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 20 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 40 W | TUV, UL | 100 °C | -25 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
VE-J6Z-CW-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | VICOR | ||||||||
|
VE-J6Z-CW
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.46 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | VICOR |