Parametric results for: vc-224-8 black under Slide Switches

Filter Your Search

1 - 10 of 386 results

|
-
-
-
-
-
-
-
Actuator Type: BLACK CAP
Select parts from the table below to compare.
Compare
Compare
S702C21S207DQ
C&K
$3.8007 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V e4 -30 °C 65 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT 17.27 mm 9.02 mm 31.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S702C21S207Q
C&K
$4.5006 Yes Yes Active 10000 Cycle(s) 0.01 mΩ 3 SPDT LATCHED SILVER SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE NYLON COPPER SILVER COPPER NYLON NO SILVER COPPER QUICK CONNECT 0.18 inch 17.27 mm 9.02 mm 31.5 mm 0.363 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S702C21S207DQE
C&K
$4.6376 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V e4 -30 °C 65 °C PANEL MOUNT EPOXY TERMINAL SEALED NO SILVER QUICK CONNECT 17.27 mm 9.02 mm 31.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S701C21S207Q
C&K
$4.6411 Yes Yes Active 10000 Cycle(s) 0.01 mΩ 2 SPST LATCHED SILVER SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE NYLON COPPER SILVER COPPER NYLON NO SILVER COPPER QUICK CONNECT 0.18 inch 17.27 mm 9.02 mm 31.5 mm 0.363 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S802C21S207Q
C&K
$5.2439 Yes Yes Active 10000 Cycle(s) 0.01 mΩ 6 DPDT LATCHED SILVER SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE NYLON COPPER SILVER COPPER NYLON NO SILVER COPPER QUICK CONNECT 0.18 inch 17.27 mm 9.02 mm 31.5 mm 0.363 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S701C21S207B
C&K
$5.2480 Yes Yes Active 20 mA 20 V 10000 Cycle(s) SPST LATCHED SLIDE SWITCH BLACK CAP .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 65 °C PANEL MOUNT NO Gold (Au) - with Nickel (Ni) barrier QUICK CONNECT 17.27 mm 9.02 mm 31.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S702C21S2WCDQ
C&K
$5.3094 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V e4 -30 °C 65 °C PANEL MOUNT NO Silver (Ag) WIRE 17.27 mm 9.02 mm 31.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S802C21S207DQ
C&K
$6.6219 Yes Yes Active 10000 Cycle(s) 0.01 mΩ 6 DPDT LATCHED SILVER SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE NYLON COPPER SILVER COPPER NYLON NO SILVER COPPER QUICK CONNECT 0.18 inch 17.27 mm 9.02 mm 31.5 mm 0.363 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S802C21S207B
C&K
$6.7889 Yes Yes Active 20 mA 20 V 10000 Cycle(s) DPDT LATCHED SLIDE SWITCH BLACK CAP .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 65 °C PANEL MOUNT NO Gold (Au) - with Nickel (Ni) barrier QUICK CONNECT 17.27 mm 9.02 mm 31.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
S802C21S207NQE
C&K
$6.7966 Yes Yes Active 10000 Cycle(s) DPDT LATCHED SLIDE SWITCH BLACK CAP 15A@125VAC 15 A 125 V e4 -30 °C 65 °C PANEL MOUNT EPOXY TERMINAL SEALED NO SILVER QUICK CONNECT 17.27 mm 9.02 mm 31.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50