Filter Your Search
1 - 1 of 1 results
|
V375A24C400BN2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |