Filter Your Search
1 - 10 of 10 results
|
V23133-A1001-C133
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 90 Ω | 12 V | 45 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A1001-D143
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 90 Ω | 12 V | 45 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A3022-D152
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 362 Ω | 12 V | 30 A | 2200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 14.1 V | 2.4 V | 24 V | 30A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A1022-C133
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 362 Ω | 12 V | 45 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 14.1 V | 2.4 V | 24 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A3022-C132
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 362 Ω | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 14.1 V | 2.4 V | 24 V | 45A@12VDC | 5 ms | 3 ms | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | ||||
|
V23133-A3001-D152
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 90 Ω | 12 V | 30 A | 2200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 30A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A3001-C132
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 90 Ω | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A3001-D142
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 90 Ω | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A3022-D142
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 362 Ω | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 14.1 V | 2.4 V | 24 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
V23133-A1022-D143
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.6 W | 362 Ω | 12 V | 45 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 14.1 V | 2.4 V | 24 V | 45A@12VDC | 5 ms | 3 ms | e3 | -40 °C | 105 °C | DC | THROUGH HOLE-STRAIGHT | BULK | RT0/RT2 | NO | Tin (Sn) | SOLDER | 18.6 mm | 18 mm | 23.3 mm | 23.3mm x 18.6mm x 18mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 |