Parametric results for: v23101d 3a201 (1393779-... under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23101d3a201
Select parts from the table below to compare.
Compare
Compare
V23101D3A201
TE Connectivity
$7.3642 Yes Active 446 mW 56 Ω 1.25 A 125 V 120 V 1.25 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 90 mA 5 V 1000 Vrms 750 Vrms -40 °C 85 °C AC/DC SILVER PALLADIUM ALLOY PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 10.5 mm 11.5 mm 15.49 mm 15.6mm x 10.6mm x 11.5mm 4 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity