Filter Your Search
1 - 10 of 15,294 results
|
V150ZA1P
Littelfuse Inc
|
$0.0856 | Yes | Yes | Active | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | Bulk | NO | TIN | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | 95 V | 8 J | 2 | 12 mm | 9 mm | DISK PACKAGE | Radial | 5 mm | 85 °C | CUL; UL | VARISTOR | METAL OXIDE | RADIAL | WIRE | 127 V | |||||||||||||||||||||||||
|
V150LA2P
Littelfuse Inc
|
$0.1565 | Yes | Yes | Active | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | TIN | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | 150 V | 13 J | 2 | 12 mm | DISK PACKAGE | Radial | CECC; CUL; IEC; UL; VDE | VARISTOR | METAL OXIDE | RADIAL | WIRE | 200 V | 9 mm | 250 mW | ||||||||||||||||||||||||||
|
V150LA5P
Littelfuse Inc
|
$0.2186 | Yes | Yes | Active | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | TIN | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | 150 V | 25 J | 2 | 16 mm | DISK PACKAGE | Radial | CECC; CUL; IEC; UL; VDE | VARISTOR | METAL OXIDE | RADIAL | WIRE | 200 V | 12.5 mm | 400 mW | ||||||||||||||||||||||||||
|
V150ZA05P
Littelfuse Inc
|
$0.2258 | Yes | Yes | Active | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | Bulk | NO | TIN | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | 92 V | 4 J | 2 | 10 mm | 7 mm | DISK PACKAGE | Radial | 5 mm | 85 °C | CUL; UL | VARISTOR | METAL OXIDE | RADIAL | WIRE | 127 V | |||||||||||||||||||||||||
|
V15P45S-M3/86A
Vishay Intertechnologies
|
$0.3168 | Yes | Active | LOW POWER LOSS | e3 | -40 °C | 150 °C | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | 3 | RECTANGULAR | SMALL OUTLINE | IEC-61215 | SCHOTTKY | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 580 mV | TO-277A | R-PDSO-F3 | 210 A | 1 | 1 | 4.8 A | PLASTIC/EPOXY | Not Qualified | 45 V | 1.5 mA | 45 V | FLAT | DUAL | |||||||||||||||||||||
|
V150LS20AP
Littelfuse Inc
|
$0.3200 | Yes | Yes | Active | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | TR | NO | TIN | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | 150 V | 80 J | 2 | 26.5 mm | DISK PACKAGE | Radial | 85 °C | VARISTOR | METAL OXIDE FILM | RADIAL | WIRE | 200 V | 23 mm | 1 W | TEMPERATURE COMPENSATION | |||||||||||||||||||||||||
|
V150LA10AP
Littelfuse Inc
|
$0.3219 | Yes | Yes | Active | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | 150 V | 45 J | 2 | 20 mm | DISK PACKAGE | Radial | CECC; CUL; IEC; UL; VDE | VARISTOR | METAL OXIDE | RADIAL | WIRE | 200 V | 17 mm | 600 mW | ||||||||||||||||||||||||||
|
V150ZA8P
Littelfuse Inc
|
$0.3267 | Yes | Yes | Active | -55 °C | 125 °C | THROUGH HOLE MOUNT | Bulk | NO | SILVER PALLADIUM OVER NICKEL | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | 95 V | 20 J | 2 | 20 mm | 17 mm | DISK PACKAGE | Radial | 5 mm | 85 °C | CECC; IEC; CUL; UL; VDE | VARISTOR | METAL OXIDE | RADIAL | WIRE | 127 V | ||||||||||||||||||||||||||
|
V150LA10APX2855
Littelfuse Inc
|
$0.3405 | Yes | Yes | Active | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | 150 V | 45 J | 2 | 20 mm | DISK PACKAGE | Radial | 85 °C | VARISTOR | METAL OXIDE FILM | RADIAL | WIRE | 200 V | 17 mm | 600 mW | TEMPERATURE COMPENSATION | ||||||||||||||||||||||||
|
V150ZA8PX2855
Littelfuse Inc
|
$0.3405 | No | Yes | Active | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | TIN OVER NICKEL | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | 95 V | 20 J | 2 | DISK PACKAGE | Radial | 85 °C | VARISTOR | METAL OXIDE FILM | RADIAL | WIRE | 127 V | 600 mW |