Filter Your Search
1 - 10 of 3,990 results
|
PAL22V10Z-25CJTL
Texas Instruments
|
$16.4131 | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | 10 | UV PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 31.2 MHz | NO | NO | 132 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
XC73144-15PG184I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 36 ns | 120 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | 144 MACROCELLS WITH PROGRAMMABLE I/O ARCHITECTURE | 45.5 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P184 | Not Qualified | 85 °C | -40 °C | 184 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | XILINX INC | PGA | PGA, | 184 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
ATV750B-25KI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | 10 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 29 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QFJ | WQCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||||||||||
|
AT22V10-25LI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | ATMEL CORP | QLCC | WQCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | |||||||||||
|
FT22V10-20DC/LF
Force Technologies Ltd
|
Check for Price | Active | 5 V | 20 ns | 22 | 10 | 11 | 10 | 10 | UV PLD | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 41.6 MHz | YES | NO | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | FORCE TECHNOLOGIES LTD | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EPM5192AJI84-15
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 7 | 192 | 64 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK | 83.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 5.08 mm | ALTERA CORP | LCC | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | |||||||||||
|
CY7C343B-15HC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 33 ns | 7 | 64 | 28 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 28 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 54 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
ATH3000-20UM
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 56 | 56 | 2 | 56 | UV PLD | MILITARY | SQUARE | CMOS | 2 DEDICATED INPUTS, 56 I/O | PAL WITH MACROCELLS; 56 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 31.3 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
ATV750BQ-25DC
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 11 | 10 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, | 24 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8753902LA
Teledyne e2v
|
Check for Price | No | Active | 5 V | 30 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 25 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | DIP-24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |