Parametric results for: usf1e330mdd under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: usf1e330mdd
Select parts from the table below to compare.
Compare
Compare
USF1E330MDD1TE
Nichicon Corporation
$0.2250 Yes Yes Obsolete 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E330MDD1CM
Nichicon Corporation
Check for Price Yes Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E330MDD1CA
Nichicon Corporation
Check for Price Yes Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E330MDD1CT
Nichicon Corporation
Check for Price Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00.20
USF1E330MDD1BB
Nichicon Corporation
Check for Price Yes Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E330MDD1TC
Nichicon Corporation
Check for Price Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Tape 2 mm 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00.20
USF1E330MDD1CP
Nichicon Corporation
Check for Price Yes Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E330MDD
Nichicon Corporation
Check for Price Yes Yes Obsolete 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E330MDD1BA
Nichicon Corporation
Check for Price Yes Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E330MDD1AE
Nichicon Corporation
Check for Price Yes Yes Active 33 µF 25 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm SNAP-IN 6.3 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00