Filter Your Search
1 - 3 of 3 results
|
UPD780113GB(A2)-XXX-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8.38 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD780113GB(A2)-XXX-8ES
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.38 MHz | 24576 | 8.38 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP, | unknown | 8542.31.00.01 | LQFP | 44 | PLQP0044GC-C44 | Renesas Electronics | |||||
|
UPD780113GB(A2)-XXX-8ES-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 8.38 MHz | 8.38 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e6 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 44 |