Filter Your Search
1 - 4 of 4 results
|
UPD75008CU-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 5 MHz | 34 | NO | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | 0.600 INCH, SHRINK, PLASTIC, DIP-42 | 42 | compliant | 8542.31.00.01 | ||||||||||
|
UPD75008GB-XXX-3B4
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 5 MHz | 34 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 | |||||||||
|
UPD75008GB
NEC Electronics Group
|
Check for Price | No | Transferred | 4 | 4.19 MHz | 4.19 MHz | 34 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.7 V | S-PQFP-G44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD75008GB-XXX-3B4
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1.05 MHz | 8064 | 256 | UPD75000 | 5 MHz | 34 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | QFP | PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 |