Filter Your Search
1 - 2 of 2 results
|
UPC842GR-9LG-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.5 mV | 8.5 V/us | 500 nA | 5.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | AUTOMOTIVE | 3500 | 25000 | R-PDSO-G8 | Not Qualified | e6 | 86 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | PTSP0008JD-A8 | compliant | 5A002 | 8542.33.00.01 | Renesas Electronics | ||
|
UPC842GR-9LG-E1-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4.5 mV | 8.5 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | 3500 | R-PDSO-G8 | Not Qualified | e6 | 86 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | NEC ELECTRONICS CORP | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 |