Filter Your Search
1 - 6 of 6 results
|
UPC2798GR-E1
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | SSOP | CONSUMER CIRCUIT | BIPOLAR | ALSO REQUIRES IN THE RANGE 4.5 TO 10 V, LG-MAX | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G20 | Not Qualified | 75 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7 mm | 1.8 mm | CALIFORNIA EASTERN LABORATORIES | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
UPC2798GR-E1
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | SSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.7 mm | 1.8 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 0.225 INCH, PLASTIC, SSOP-20 | compliant | |||||||||||||||
|
UPC2798GR-E1
NEC Electronics Group
|
Check for Price | No | No | Obsolete | SSOP | CONSUMER CIRCUIT | BIPOLAR | ALSO REQUIRES IN THE RANGE 4.5 TO 10 V, LG-MAX | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G20 | Not Qualified | 75 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7 mm | 1.8 mm | NEC ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | 8542.39.00.01 | |||||||||||||
|
UPC2798GR
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 0.225 INCH, PLASTIC, SSOP-20 | compliant | COMPONENT | 32 dB | 150 MHz | YES | 250 MHz | 30 MHz | DOWN CONVERTER | |||||||||||||||||||||||||||||
|
UPC2798GR
NEC Electronics Group
|
Check for Price | No | No | Obsolete | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | 0.225 INCH, PLASTIC, SSOP-20 | compliant | COMPONENT | 32 dB | 150 MHz | YES | 250 MHz | 30 MHz | DOWN CONVERTER | ||||||||||||||||||||||||||||
|
UPC2798GR-E1
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | SSOP | CONSUMER CIRCUIT | BIPOLAR | ALSO OPERATES FROM 4.5 TO 10 VOLT WITH TEMP -40 TO 75 | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.7 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SSOP | 0.225 INCH, PLASTIC, SSOP-20 | 20 | unknown | 8542.39.00.01 |