Filter Your Search
1 - 10 of 477 results
|
UPC1688G-T1
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | MINIMOLD, 4 PIN | compliant | 50 Ω | COMPONENT | 18 dB | 10 dBm | 1.1 GHz | WIDE BAND LOW POWER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
UPC1093J(MS)
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPC1945TA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | e0 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | , | compliant | 5A002 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPC1663G-E1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 6 V | YES | -6 V | 1 | 20 mA | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 75 °C | -45 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.59 mm | RENESAS ELECTRONICS CORP | LSOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | OPERATIONAL AMPLIFIER | 40 µA | 94 dB | -7 V | 7 V | ||||||||||||||||||||||||
|
UPC1678GV-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 1 | 5 V | 60 mA | BIPOLAR | 85 °C | -45 °C | 8 | PLASTIC/EPOXY | SSOP8,.2 | YES | RENESAS ELECTRONICS CORP | unknown | SURFACE MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UPC1854ACT
NEC Electronics Group
|
Check for Price | Obsolete | 8 V | 10 V | NO | 1 | 60 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 5.08 mm | NEC ELECTRONICS CORP | SDIP, | unknown | 8542.39.00.01 | DIP | 28 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||
|
UPC1150C
NEC Electronics Group
|
Check for Price | No | Obsolete | 6 V | 40 V | 3.6 V | 25 mA | NO | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||||||||||||||||
|
UPC1679G-E2
NEC Electronics Group
|
Check for Price | Obsolete | 85 °C | -45 °C | NEC ELECTRONICS CORP | unknown | 50 Ω | COMPONENT | 19.5 dB | 10 dBm | 1.8 GHz | WIDE BAND LOW POWER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPC177ED
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 4 | 2 mA | BIPOLAR | COMMERCIAL EXTENDED | R-XDIP-T14 | e0 | Not Qualified | 80 °C | -20 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | COMPARATOR | -18 V | 18 V | 250 nA | 6 mV | |||||||||||||||||||||||||||
|
UPC1653A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 10 V | 25 mA | BIPOLAR | e0 | 125 °C | -55 °C | 4 | METAL | CAN4,.1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown |