Parametric results for: universal serial bus type... under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer: Universal Semiconductor Inc
Select parts from the table below to compare.
Compare
Compare
USC68HC551CPD
Universal Semiconductor Inc
Check for Price No Obsolete 6800; 68000 8 0.125 MBps 2.45 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; SYNC, BYTE; ETHERNET NO 1 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL UNIVERSAL SEMICONDUCTOR INC DIP DIP, DIP24,.3 24 unknown 8542.31.00.01
USC68HC551CCD
Universal Semiconductor Inc
Check for Price No Obsolete 6800; 68000 8 0.125 MBps 2.45 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NO 1 5.25 V 4.75 V COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL UNIVERSAL SEMICONDUCTOR INC DIP DIP, DIP24,.3 24 unknown 8542.31.00.01