Filter Your Search
1 - 10 of 92,236 results
|
PH1-FLHFC344N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.545 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 2.511 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-NLHFC340N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.545 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 2.511 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||||
|
PH1-MS2LA2882
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.534 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.709 Gbps | 10.709 Gbps | 562 µW | LC/SPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-FLHFC296N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.536 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 2.511 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-SLAFA332N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.543 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-PLALC312N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.539 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 1.584 mW | LC/SPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-7S2SA2841
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.533 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.709 Gbps | 10.709 Gbps | 562 µW | SC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-FLPFC3161
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.54 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-MI2FA256N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.528 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.709 Gbps | 10.709 Gbps | 1.122 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-NLAFA2642
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.53 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant |