Filter Your Search
1 - 10 of 199 results
|
ULN2003F12FN-7
Diodes Incorporated
|
$0.2433 | Yes | Active | 20 V | STANDARD | OPEN-COLLECTOR | 7 | 70 ns | 140 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | AUTOMOTIVE | S-PDSO-N10 | e4 | 3 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 630 µm | 3 mm | DIODES INC | DFN3030-10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||
|
ULN2003V12T16-13
Diodes Incorporated
|
$0.2712 | Yes | Active | 20 V | STANDARD | OPEN-COLLECTOR | 7 | 70 ns | 140 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.08 mm | 4.4 mm | DIODES INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||
|
ULN2003V12S16-13
Diodes Incorporated
|
$0.3379 | Yes | Active | 20 V | STANDARD | OPEN-COLLECTOR | 7 | 70 ns | 140 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||
![]() |
ULN2001D1013TR
STMicroelectronics
|
$0.3429 | Yes | Active | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 16 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ULN2003TTR
STMicroelectronics
|
$0.5361 | Yes | Active | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 3 V | NO | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.33 mm | 7.87 mm | STMICROELECTRONICS | DIP-16 | compliant | STMicroelectronics | 2020-09-13 | |||||||||||||||||||||||||
![]() |
ULN2069B
STMicroelectronics
|
$1.7277 | Yes | Obsolete | 5 V | 4 | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LOGIC LEVEL COMPATIBLE | TRANSIENT | 4 | SINK | 1.5 A | NO | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | POWER, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 16 | ||||||||||||||||||
![]() |
ULN2065B
STMicroelectronics
|
$1.7934 | Yes | Active | STANDARD | 4 | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 4 | TRUE | NO | INDUSTRIAL | R-PDIP-T16 | e3 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 5.1 mm | 7.62 mm | STMICROELECTRONICS | POWER, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 16 | ||||||||||||||||||||||
![]() |
ULN2067B
STMicroelectronics
|
$1.7987 | Yes | Obsolete | LOGIC LEVEL COMPATIBLE | NO | R-PDIP-T16 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | STMICROELECTRONICS | POWER, DIP-16 | not_compliant | EAR99 | STMicroelectronics | DIP | 16 | 1.75 A | 50 V | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 4 | NPN | SWITCHING | SILICON | 1.5 V | |||||||||||||||||||||||||||||
![]() |
ULN2066B
STMicroelectronics
|
$2.0228 | Yes | Obsolete | LOGIC LEVEL COMPATIBLE | NO | R-PDIP-T16 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | STMICROELECTRONICS | POWER, DIP-16 | not_compliant | EAR99 | STMicroelectronics | DIP | 16 | 1.75 A | 35 V | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 4 | NPN | SWITCHING | SILICON | 1.4 V | |||||||||||||||||||||||||||||
![]() |
ULN2068B
STMicroelectronics
|
$2.5577 | Yes | Active | 5 V | 4 | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LOGIC LEVEL COMPATIBLE | TRANSIENT | 4 | SINK | 1.5 A | NO | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | ROHS COMPLIANT, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 16 |