Parametric results for: ul pcm 95/60 t (alternate... under PCMCIA Connectors

Filter Your Search

1 - 10 of 60 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FCN-568P068-G/01-V4
FUJITSU Component Ltd
Check for Price Obsolete 68 2 635 µm 1 40 mΩ 500 mA MALE 10000 Cycles BOARD POLYPHENYLENE SULFIDE GOLD OVER PALLADIUM NICKEL RIGHT ANGLE PCMCIA CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL -55 °C 85 °C PEG PLUG PALLADIUM COPPER ALLOY RECTANGULAR RND PIN-SKT YES ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.169 inch 0.874 inch 2.233 inch FUJITSU COMPONENT LTD unknown
FCN-568P068-G/J-V4
FUJITSU Component Ltd
Check for Price Obsolete 68 2 640 µm 1 40 mΩ 500 mA MALE BOARD POLYPHENYLENE SULFIDE AU ON PD-NI RIGHT ANGLE PCMCIA CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL 94V-0 -55 °C 85 °C LOCATING POSTS PLUG PALLADIUM COPPER ALLOY RECTANGULAR RND PIN-SKT 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.225 inch 0.75 inch 2.233 inch FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.40
315610050210871+
KYOCERA Crystal Device Corporation
Check for Price Obsolete 50 2 635 µm MALE BOARD NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown EAR99 8536.69.40.40
FCN-568P068-G/0663-4E
FUJITSU Component Ltd
Check for Price Obsolete 68 1 1.27 mm 1 40 mΩ 500 mA MALE 5000 Cycles BOARD POLYPHENYLENE SULFIDE AU ON PD-NI STRAIGHT PCMCIA CONNECTOR W/ FG CLIP, RIGHT BTN EJECTOR 500VAC V NO 1 GΩ 1 NO NO NO UL -55 °C 85 °C PEG RECEPTACLE COPPER ALLOY RECTANGULAR RND PIN-SKT 0.05 inch 0.05 inch NO ONE RECTANGULAR SURFACE MOUNT 0.22 inch 0.827 inch 2.228 inch FUJITSU COMPONENT LTD unknown
245611050113835
KYOCERA Crystal Device Corporation
Check for Price Active 50 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO RECEPTACLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
245612050113833
KYOCERA Crystal Device Corporation
Check for Price Active 50 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO RECEPTACLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
245612050114835
KYOCERA Crystal Device Corporation
Check for Price Active 50 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO RECEPTACLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
315027068020833
KYOCERA Crystal Device Corporation
Check for Price Obsolete 68 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
245611050114835
KYOCERA Crystal Device Corporation
Check for Price Active 50 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO RECEPTACLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
FCN-565P068-G/08-V4
FUJITSU Component Ltd
Check for Price Obsolete 68 2 2.54 mm 4 40 mΩ 500 mA MALE 5000 Cycles BOARD POLYPHENYLENE SULFIDE AU ON PD-NI RIGHT ANGLE PCMCIA CONNECTOR STAGGERED CONFIGURATION 500VAC V NO 1 GΩ 1 NO NO e4 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK PLUG GOLD COPPER ALLOY RECTANGULAR RND PIN-SKT 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE STAGGERED 1.905 mm SOLDER 0.276 inch 1.386 inch 2.35 inch 0.118 inch FUJITSU COMPONENT LTD unknown