Filter Your Search
1 - 1 of 1 results
|
UDQ5703A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 600 mA | 750 ns | 500 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | 300 mA | 100 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | 0.300 INCH, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |