Filter Your Search
1 - 10 of 71 results
|
UA2-12SNU
KEMET Corporation
|
$2.3868 | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UA2-1.5NE
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UA2-12NR
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 mW | 1.028 kΩ | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | .3A@125VAC | 1A@30VDC | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 5.7 mm | 8 mm | 10.6 mm | 10.6mm x 5.7mm x 8mm | NEC TOKIN CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||||||||||||||||||||
|
UA2-12NU
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 1.028 kΩ | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 5.7 mm | 8 mm | 10.6 mm | 10.6mm x 5.7mm x 8mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
UA2-12NRJ
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 mW | 1.028 kΩ | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | .3A@125VAC | 1A@30VDC | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 5.7 mm | 8 mm | 10.6 mm | 10.6mm x 5.7mm x 8mm | NEC TOKIN CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||||||||||||||||||||
|
UA2108DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | -55 °C | 125 °C | 16 | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | DIP, DIP16,.3 | DIP | 16 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | NO | 3 mV | R-XDIP-T16 | NO | NO | YES | 2A | -5 V | 2 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NO | Not Qualified | 38535Q/M;38534H;883B | 5 V | BIPOLAR | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | NO | ||||||||||||||||||||||||||||||||||||||||||
|
UA2-12SNE
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UA2-1.5TNU
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UA2-1.5NJ
World Products Inc
|
Check for Price | Active | 1.5 V | 140 mW | 16 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 93 mA | 1.13 V | 150 mV | 1.5 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 5.7 mm | 8 mm | 10.6 mm | 10.6mm x 5.7mm x 8mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||
|
UA2136PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | -40 °C | 85 °C | 14 | NO | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | R-PDIP-T14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | BIPOLAR | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | FM |