Filter Your Search
1 - 10 of 471,578 results
|
CO1100-32.000
Raltron Electronics Corporation
|
$0.3522 | Yes | Yes | Active | 32 MHz | 100 % | 10 TTL | 5 V | TTL | TUBE | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.87mm | RALTRON ELECTRONICS CORP | DIP-14/4 | compliant | Clock | |||||||||||
|
CO1100-7.3728
Raltron Electronics Corporation
|
$1.0600 | Yes | Active | 7.3728 MHz | 100 % | 10 TTL | 5 V | TTL | TUBE | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.87mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||
|
ECS-100AX-640
ECS International Inc
|
$1.7731 | Yes | Yes | Not Recommended | 64 MHz | 100 % | 10 TTL | 5 V | TTL | 5 ns | NO | 1 mA | 5 ns | 70 mA | 5.25 V | 4.75 V | 60/40 % | TTL | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | NO | 20.86mmx13.2mmx5.88mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-100AX-018
ECS International Inc
|
$1.7731 | Yes | Not Recommended | 18 MHz | 100 % | 10 TTL | 5 V | TTL | 10 ns | NO | 1 mA | 10 ns | 30 mA | 5.25 V | 4.75 V | 60/40 % | TTL | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | NO | 20.86mmx13.2mmx5.88mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||||||
|
EP1400SJTTSL-22.5792MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 22.5792 MHz | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | |||||||||
|
MA65FBX-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 35 % | 50 OHM | 5 V | TTL | 2 ns | NO | 2 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | -20 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||
|
EP1145HSTSL-1.704M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.704 MHz | 50 % | 10 TTL | 5 V | TTL | EP11 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||||||||
|
QT188T9A-80.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 80 MHz | 50 % | 10 TTL | 5 V | TTL | TUBE; TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.32mm | Q-TECH CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | Clock | ||||||||
|
CPPDT1LT-BP-66.0000/66.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 66 MHz | 50 % | 15 pF | 3.3 V | TTL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||||||||
|
CPPDT5L-A5BR-100.0000/133.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | TTL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock |