Filter Your Search
1 - 2 of 2 results
|
TT13A2T04
TE Connectivity
|
$15.1573 | Yes | Active | 3 A | 28 V | SPST | TOGGLE SWITCH | 3 A | ON-OFF | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | BLACK | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
TT13A2T
TE Connectivity
|
$16.4346 | Yes | Obsolete | 3 A | 28 V | 20000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@125VAC | 2A@28VDC | 3 A | ON-OFF | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | GOLD | BRASS | 0.194 inch | 10-48 | SILVER | BREAK-BEFORE-MAKE | GOLD | THERMOPLASTIC | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | SOLVENT | 0.29 inch | 5.334 mm | 24.384 mm | 8.128 mm | 0.22 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |