Filter Your Search
1 - 5 of 5 results
|
TS432BIXRF
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.24 V | 1.233 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TAIWAN SEMICONDUCTOR CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||
|
TS432BIXRKG
Taiwan Semiconductor
|
Check for Price | Active | 1.24 V | 1.233 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | 0.5 % | R-PDSO-G3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TS432BIXRFG
Taiwan Semiconductor
|
Check for Price | Active | 1.24 V | 1.233 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | 0.5 % | R-PDSO-G3 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.1 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||
|
TS432BIX5RF
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.24 V | 1.235 V | 18 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.95 mm | 1.25 mm | TAIWAN SEMICONDUCTOR CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||
|
TS432BIXRK
Taiwan Semiconductor
|
Check for Price | Active | 1.24 V | 1.233 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | 0.5 % | R-PDSO-G3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8542.39.00.01 |