Parametric results for: trimmer - 9mm rd st cerme... under Trimmer Potentiometers

Filter Your Search

1 - 10 of 1,150 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: CERMET
Select parts from the table below to compare.
Compare
Compare
CT-20PB100KOHM(104)
Nidec Copal (USA) Corporation
Check for Price Contact Manufacturer 100 kΩ 10 % 500 mW Panel Mount TRIMMER CERMET CT20E(PB) CT20E(PB) 120 °C -55 °C Trimmer Bulk 4320 deg 3 mm 5.4 mm 8.9 mm 31.4 mm 7 mm NIDEC COPAL ELECTRONICS CORP Panel Mount, unknown EAR99 8533.40.80.50
ST-5EW500OHM(501)
Nidec Copal (USA) Corporation
Check for Price Yes Active 500 Ω 10 % 250 mW 2417 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 11.2 V e3 120 °C -55 °C VERTICAL Rectangular 1 3 11 BULK 3960 deg Tin (Sn) GULL WING 6.75 mm 6 mm 4.3 mm NIDEC COPAL ELECTRONICS CORP SMT, 2417 unknown EAR99 8533.40.80.50
M64W504KB40
Vishay Spectrol
Check for Price Yes Yes Active 500 kΩ 10 % 125 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 250 V e3 CECC41000 155 °C -55 °C VERTICAL Rectangular 1 3 21 RECTANGULAR PACKAGE BULK 7560 deg Matte Tin (Sn) WIRE 500 µm 5 mm 9.8 mm 9.7 mm 5 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 3820 unknown EAR99 8533.40.80.50
T63XA102KT20
Vishay Sfernice
Check for Price Yes Yes Active 1 kΩ 10 % 250 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 15.8 V e3 CECC41000 155 °C -55 °C HORIZONTAL Fully Sealed 1 3 14 RECTANGULAR PACKAGE TUBE 5040 deg MATTE TIN WIRE 450 µm 4 mm 6.8 mm 6.8 mm 5 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2720 compliant EAR99 8533.40.80.50
TS5YJ203KR10
Vishay Sfernice
Check for Price Yes Yes Active 20 kΩ 10 % 250 mW 2020 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 70.7 V e3 CECC41000; IEC60393-1 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, 7 INCH 220 deg Tin (Sn) WRAPAROUND 2.7 mm 5 mm 5 mm VISHAY INTERTECHNOLOGY INC SMT, 2020 unknown EAR99 8533.40.80.50
M64Z500KB40
Vishay Spectrol
Check for Price Yes Yes Active 50 Ω 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 5 V e3 CECC41000 155 °C -55 °C HORIZONTAL Rectangular 1 3 21 RECTANGULAR PACKAGE BULK 7560 deg Matte Tin (Sn) WIRE 500 µm 5 mm 9.8 mm 9.7 mm 5 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 3820 unknown EAR99 8533.40.80.50
T63YA102KT20
Vishay Sfernice
Check for Price Yes Yes Active 1 kΩ 10 % 250 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 15.8 V e3 CECC41000 155 °C -55 °C VERTICAL Fully Sealed 1 3 14 RECTANGULAR PACKAGE TUBE 5040 deg MATTE TIN WIRE 450 µm 4 mm 6.8 mm 6.8 mm 5 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 2720 compliant EAR99 8533.40.80.50
TS6Z103KT20
Vishay Sfernice
Check for Price Yes Active 10 kΩ 10 % 250 mW 2727 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 50 V e3 CECC41000; IEC60393-1 155 °C -55 °C HORIZONTAL Rectangular 1 3 14 RECTANGULAR PACKAGE TUBE 5040 deg WIRE 5 mm 6.85 mm 6.85 mm VISHAY INTERTECHNOLOGY INC SMT, 2727 unknown EAR99 8533.40.80.50
T7YB221MT20
Vishay Sfernice
Check for Price Active 220 Ω 20 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 10.5 V CECC41100 125 °C -55 °C VERTICAL Circular 1 3 1 CIRCULAR PACKAGE TUBE 270 deg Tin/Silver (Sn97Ag3) FLAT 4.5 mm 7 mm 6 mm VISHAY INTERTECHNOLOGY INC PCB Mount, unknown EAR99 8533.40.80.50
M64X502KB40
Vishay Spectrol
Check for Price Yes Yes Active 5 kΩ 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 50 V e3 CECC41000 155 °C -55 °C HORIZONTAL Rectangular 1 3 21 RECTANGULAR PACKAGE BULK 7560 deg Matte Tin (Sn) WIRE 500 µm 5 mm 9.8 mm 9.7 mm 5 mm VISHAY INTERTECHNOLOGY INC PCB Mount, 3820 unknown EAR99 8533.40.80.50