Filter Your Search
1 - 2 of 2 results
|
TRD11D10WLLR5
TE Connectivity
|
$19.5613 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | ROCKER SWITCH | ROCKER | INTEGRAL L.E.D. OF GREEN | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-ON | 500VRMS V | 1 GΩ | e4 | -20 °C | 80 °C | PANEL MOUNT | 23 deg | BLACK | BLACK | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | GREEN LED | NYLON | EPOXY TERMINAL SEALED | HAND | NO | Gold (Au) | COPPER ALLOY | WIRE | 0.265 inch | 9.57 mm | 0.13 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||
|
TRD11D10WLLR504
TE Connectivity
|
$22.3450 | Yes | Active | 400 mA | 20 V | 20000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | -20 °C | 80 °C | PANEL MOUNT | BLACK | GOLD | GREEN LED | NO | WIRE | 14.05 mm | 9.6 mm | 19.13 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |