Parametric results for: transistor 9 5 a 20 v 0 0... under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 2,736 results

|
-
-
-
-
-
-
-
-
-
Collector Current-Max (IC): 5
Select parts from the table below to compare.
Compare
Compare
PBSS5520X,135
Nexperia
$0.1990 Yes Active 20 V 5 A PNP YES SINGLE 3 1 150 100 MHz SWITCHING SILICON TO-243AA R-PSSO-F3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 PLASTIC, SC-62, 3 PIN 3 SOT89 compliant EAR99 Nexperia
KSD5041RTA
onsemi
$0.2061 Yes Active 20 V 5 A NPN NO SINGLE 3 1 340 150 MHz 750 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ONSEMI TO-92-3 LF 135AR compliant EAR99 onsemi
PBSS5560PA,115
Nexperia
$0.3136 Yes Active 60 V 5 A PNP YES SINGLE 3 1 90 90 MHz SWITCHING SILICON 410 ns 88 ns R-PDSO-N3 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN NO LEAD DUAL NEXPERIA DFN HUSON-3 3 SOT1061 compliant EAR99 Nexperia
DXTN5840CFDB-7
Diodes Incorporated
$0.3553 Yes Active 40 V 5 A NPN YES SINGLE 3 1 180 150 MHz HIGH RELIABILITY 70 pF 1.25 W SWITCHING SILICON 1.15 µs 190 ns 275 mV S-PDSO-N3 e4 AEC-Q101 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL DIODES INC U-DFN2020-3, 3 PIN compliant EAR99
2SAR542PFRAT100
ROHM Semiconductor
$0.3554 Yes Active 30 V 5 A PNP YES SINGLE 3 1 200 240 MHz SWITCHING SILICON R-PSSO-F3 e2 AEC-Q101 1 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT SINGLE ROHM CO LTD SMALL OUTLINE, R-PSSO-F3 compliant EAR99 ROHM Semiconductor
NSS40500UW3T2G
onsemi
$0.3580 Yes Active 40 V 5 A PNP YES SINGLE 3 1 150 100 MHz 3 W SWITCHING SILICON 760 ns 220 ns S-PDSO-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN NO LEAD DUAL ONSEMI 3 Lead WDFN, 2 x 2 x 0.75 mm, 1.3 mm Pitch LEAD FREE, MINIATURE, CASE 506AU-01, WDFN3, 3 PIN 3 506AU compliant EAR99 onsemi
2SB1386T100R
ROHM Semiconductor
$0.3617 Yes Obsolete 20 V 5 A PNP YES SINGLE 3 1 180 120 MHz 2 W 2 W SWITCHING SILICON 1 V R-PSSO-F3 e2 Not Qualified 150 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT SINGLE ROHM CO LTD SC-62 MPT3, SC-62, 3 PIN 3 compliant EAR99 ROHM Semiconductor 8541.29.00.75
2SCR542PFRAT100
ROHM Semiconductor
$0.3665 Yes Active 30 V 5 A NPN YES SINGLE 3 1 200 250 MHz SWITCHING SILICON R-PSSO-F3 e2 AEC-Q101 1 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT SINGLE ROHM CO LTD SMALL OUTLINE, R-PSSO-F3 not_compliant EAR99 ROHM Semiconductor
2SAR542PT100
ROHM Semiconductor
$0.3705 Yes Yes Active 30 V 5 A PNP YES SINGLE 3 1 200 240 MHz 2 W SWITCHING SILICON R-PSSO-F3 e2 Not Qualified 1 150 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT SINGLE ROHM CO LTD ROHS COMPLIANT, MPT3, 3 PIN 3 not_compliant EAR99 ROHM Semiconductor
2SCR542PT100
ROHM Semiconductor
$0.4289 Yes Yes Active 30 V 5 A NPN YES SINGLE 3 1 200 250 MHz 2 W SWITCHING SILICON R-PSSO-F3 e2 Not Qualified 1 150 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT SINGLE ROHM CO LTD ROHS COMPLIANT, MPT3, 3 PIN 3 not_compliant EAR99 ROHM Semiconductor