Filter Your Search
1 - 10 of 3,805 results
|
3KP20
Surge Components Inc
|
Check for Price | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1.5SMC530CA
Surge Components Inc
|
Check for Price | Active | 740 V | 1 µA | 6.5 W | 3.0343 kV | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 477 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 5.565 kV | 1.5 kW | 477 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5SMC540A
Surge Components Inc
|
Check for Price | Active | 3.5 V | 725 V | 1 µA | 6.5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 567 V | 1.5 kW | 459 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMCJ60
Surge Components Inc
|
Check for Price | Active | 3.5 V | 107 V | 1 µA | 74.1 V | SILICON | 66.69 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 81.51 V | 1.5 kW | 60 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SP6SMAF22CA
Surge Components Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
P4KE300
Surge Components Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
P6SMBJ43CA
Surge Components Inc
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BID | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | |||||||||||||||||||||
|
3.0SMCJ170
Surge Components Inc
|
Check for Price | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SURGE COMPONENTS INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
P6SMBJ170AT/R7
Surge Components Inc
|
Check for Price | Obsolete | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
P6SMBJ18CAT/R7
Surge Components Inc
|
Check for Price | Obsolete | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 |