Parametric results for: transceiver for mil-std-1... under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 92,236 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Fiber Optic Device Type: TRANSCEIVER, TRANSPONDER
Select parts from the table below to compare.
Compare
Compare
PH1-FLPSC2561
Lumentum Operations LLC
Check for Price Obsolete 1.528 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.66 Gbps 10.66 Gbps 1.584 mW SC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-7I2FA2845
Viavi Solutions Inc
Check for Price Transferred 1.533 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.709 Gbps 10.709 Gbps 1.122 mW FC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm VIAVI SOLUTIONS INC unknown
PH1-MLHLC4121
Viavi Solutions Inc
Check for Price Transferred 1.559 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 2.511 mW LC/SPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC compliant
PH1-NLPLC2645
Viavi Solutions Inc
Check for Price Transferred 1.53 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM OC-192, SONET 1.584 mW LC/SPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC unknown
PH1-TLAFC3245
Viavi Solutions Inc
Check for Price Transferred 1.541 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.66 Gbps 10.66 Gbps 1.584 mW FC/UPC CONNECTOR 13.2 mm 84.1 mm VIAVI SOLUTIONS INC unknown
TXN132282013M42
Intel Corporation
Check for Price Yes Yes Obsolete 1.31 µm 1.29 µm 1.33 µm 14 dB -14 dBm -5.2 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER, TRANSPONDER AMPLIFIER GR-253, SONET 10 Gbps 10 Gbps SMF 794 µW -4.95 V -5.45 V FC/UPC CONNECTOR INTEL CORP compliant
PH1-FLALC3125
Lumentum Operations LLC
Check for Price Obsolete 1.539 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.66 Gbps 10.66 Gbps 1.584 mW LC/SPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-SLPLA3805
Lumentum Operations LLC
Check for Price Obsolete 1.553 µm -27 dB -17 dBm PIN PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM OC-192, SONET 1.584 mW LC/SPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-7LHFC2845
Lumentum Operations LLC
Check for Price Obsolete 1.533 µm -27 dB -24 dBm AVALANCHE PHOTODIODE TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM 10.709 Gbps 10.709 Gbps 2.511 mW FC/UPC CONNECTOR 13.2 mm 84.1 mm LUMENTUM OPERATIONS LLC compliant
PH1-PI2FA3442
Lumentum Operations LLC
Check for Price Obsolete 1.545 µm -27 dB TRANSCEIVER, TRANSPONDER IT ALSO OPERATE FROM 1280NM TO 1600NM GR-253 10.709 Gbps 10.709 Gbps 1.122 mW FC/UPC CONNECTOR 13.2 mm 76.5 mm 56.1 mm LUMENTUM OPERATIONS LLC compliant