Filter Your Search
1 - 10 of 7,782 results
|
BC640TA
onsemi
|
$0.0178 | Yes | Active | 80 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 25 | 100 MHz | 800 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||||||||||
|
BCP53-16,115
Nexperia
|
$0.0209 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, 4 PIN | SOT223 | compliant | EAR99 | Nexperia | SC-73 | 4 | 8541.29.00.75 | 1997-09-01 | ||||||||
|
BCP53-16TF
Nexperia
|
$0.0259 | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 140 MHz | 7 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | SOT223 | compliant | EAR99 | Nexperia | SC-73 | 4 | |||||||||
|
BCX51-16
SPC Multicomp
|
$0.0274 | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 125 MHz | 500 mW | AMPLIFIER | SILICON | 500 mV | R-PSSO-F3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | MULTICOMP PRO | SOT-89, 3 PIN | unknown | EAR99 | ||||||||||||||||||||
|
BCX53-16
SPC Multicomp
|
$0.0286 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 125 MHz | 500 mW | AMPLIFIER | SILICON | 500 mV | R-PSSO-F3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | MULTICOMP PRO | SOT-89, 3 PIN | compliant | EAR99 | 8541.21.00.75 | ||||||||||||||||||
|
2STR2160
STMicroelectronics
|
$0.0289 | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 45 | 500 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | STMicroelectronics | 3 | |||||||||||||||
|
MMBT589LT1G
onsemi
|
$0.0383 | Yes | Active | 30 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 100 MHz | 310 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | 318-08 | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | |||||||||||
|
TBC638
Continental Device India Ltd
|
$0.0570 | Yes | Active | 60 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||||||||||||||
|
BCP51,115
Nexperia
|
$0.0571 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, 4 PIN | SOT223 | compliant | EAR99 | Nexperia | SC-73 | 4 | 8541.29.00.75 | 1997-09-01 | ||||||||
|
TBC636
Continental Device India Ltd
|
$0.0587 | Yes | Active | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 |